


QSCF201Q0R8B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q0R8B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q0R8B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q0R8B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q0R8B1GV001T |
Description | CAP CER 0.8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q0R8B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 50 | 2,59960 Kč | 129,98 Kč |
| 100 | 2,29720 Kč | 229,72 Kč |
| 500 | 1,79028 Kč | 895,14 Kč |
| 1 000 | 1,63364 Kč | 1 633,64 Kč |
| 2 500 | 1,46868 Kč | 3 671,70 Kč |
| 5 000 | 1,36932 Kč | 6 846,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,28758 Kč | 12 875,80 Kč |
| 20 000 | 1,22027 Kč | 24 405,40 Kč |
| 30 000 | 1,18657 Kč | 35 597,10 Kč |
| 50 000 | 1,14922 Kč | 57 461,00 Kč |
| 70 000 | 1,12737 Kč | 78 915,90 Kč |
| 100 000 | 1,10636 Kč | 110 636,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

