
CBR04C808B1GAC | |
|---|---|
DigiKey Part Number | 399-8832-2-ND - Tape & Reel (TR) 399-8832-1-ND - Cut Tape (CT) 399-8832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C808B1GAC |
Description | CAP CER 0.8PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C808B1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L0R8BT200T4K | KYOCERA AVX | 1 715 | 478-600L0R8BT200T4KCT-ND | 22,89000 Kč | Upgrade |
| QSCF201Q0R8B1GV001T | Johanson Technology Inc. | 54 581 | 712-QSCF201Q0R8B1GV001TCT-ND | 6,09000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 50 | 1,94020 Kč | 97,01 Kč |
| 100 | 1,70290 Kč | 170,29 Kč |
| 500 | 1,30692 Kč | 653,46 Kč |
| 1 000 | 1,18450 Kč | 1 184,50 Kč |
| 2 500 | 1,05561 Kč | 2 639,02 Kč |
| 5 000 | 0,97800 Kč | 4 890,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91421 Kč | 9 142,10 Kč |
| 20 000 | 0,86170 Kč | 17 234,00 Kč |
| 30 000 | 0,83540 Kč | 25 062,00 Kč |
| 50 000 | 0,80626 Kč | 40 313,00 Kč |
| 70 000 | 0,78922 Kč | 55 245,40 Kč |
| 100 000 | 0,77283 Kč | 77 283,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

