
GJM0335C1H1R3BB01D | |
|---|---|
DigiKey Part Number | 490-17154-2-ND - Tape & Reel (TR) 490-17154-1-ND - Cut Tape (CT) 490-17154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H1R3BB01D |
Description | CAP CER 1.3PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H1R3BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1H1R3BB01D | Murata Electronics | 11 017 | 490-17154-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 50 | 0,61320 Kč | 30,66 Kč |
| 100 | 0,52700 Kč | 52,70 Kč |
| 500 | 0,38048 Kč | 190,24 Kč |
| 1 000 | 0,33555 Kč | 335,55 Kč |
| 2 500 | 0,28843 Kč | 721,08 Kč |
| 5 000 | 0,26008 Kč | 1 300,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,18814 Kč | 2 822,10 Kč |
| 30 000 | 0,17335 Kč | 5 200,50 Kč |
| 45 000 | 0,16595 Kč | 7 467,75 Kč |
| 75 000 | 0,15775 Kč | 11 831,25 Kč |
| 105 000 | 0,15296 Kč | 16 060,80 Kč |
| 150 000 | 0,14836 Kč | 22 254,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


