
GCQ1555C1H110JB01D | |
|---|---|
DigiKey Part Number | 490-17424-2-ND - Tape & Reel (TR) 490-17424-1-ND - Cut Tape (CT) 490-17424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H110JB01D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H110JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCQ1555C1H110FB01D | Murata Electronics | 9 327 | 490-GCQ1555C1H110FB01DCT-ND | 0,25000 Kč | Upgrade |
| GCM1555C1H110JA16D | Murata Electronics | 20 611 | 490-GCM1555C1H110JA16DCT-ND | 0,08000 Kč | Parametric Equivalent |
| CBR04C110J5GACAUTO | KEMET | 15 154 | 399-CBR04C110J5GACAUTOCT-ND | 0,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 50 | 1,52860 Kč | 76,43 Kč |
| 100 | 1,33340 Kč | 133,34 Kč |
| 500 | 1,01000 Kč | 505,00 Kč |
| 1 000 | 0,91047 Kč | 910,47 Kč |
| 2 500 | 0,80548 Kč | 2 013,70 Kč |
| 5 000 | 0,74232 Kč | 3 711,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66100 Kč | 6 610,00 Kč |
| 20 000 | 0,61990 Kč | 12 398,00 Kč |
| 30 000 | 0,59933 Kč | 17 979,90 Kč |
| 50 000 | 0,57653 Kč | 28 826,50 Kč |
| 70 000 | 0,56321 Kč | 39 424,70 Kč |
| 100 000 | 0,55039 Kč | 55 039,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

