
GCM1555C1H110JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H110JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H110JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H110JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H110JA16D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H110JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,67200 Kč | 6,72 Kč |
| 50 | 0,45360 Kč | 22,68 Kč |
| 100 | 0,38850 Kč | 38,85 Kč |
| 500 | 0,27592 Kč | 137,96 Kč |
| 1 000 | 0,24148 Kč | 241,48 Kč |
| 2 500 | 0,20553 Kč | 513,82 Kč |
| 5 000 | 0,18394 Kč | 919,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16145 Kč | 1 614,50 Kč |
| 20 000 | 0,14731 Kč | 2 946,20 Kč |
| 30 000 | 0,14024 Kč | 4 207,20 Kč |
| 50 000 | 0,13241 Kč | 6 620,50 Kč |
| 70 000 | 0,12783 Kč | 8 948,10 Kč |
| 100 000 | 0,12343 Kč | 12 343,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

