
CBR04C110J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C110J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C110J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C110J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C110J5GACAUTO |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C110J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,48240 Kč | 74,12 Kč |
| 100 | 1,29350 Kč | 129,35 Kč |
| 500 | 0,97766 Kč | 488,83 Kč |
| 1 000 | 0,88066 Kč | 880,66 Kč |
| 2 500 | 0,77844 Kč | 1 946,10 Kč |
| 5 000 | 0,71687 Kč | 3 584,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66625 Kč | 6 662,50 Kč |
| 20 000 | 0,62460 Kč | 12 492,00 Kč |
| 30 000 | 0,60374 Kč | 18 112,20 Kč |
| 50 000 | 0,58063 Kč | 29 031,50 Kč |
| 70 000 | 0,56713 Kč | 39 699,10 Kč |
| 100 000 | 0,55414 Kč | 55 414,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

