2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71C225KA64L

DigiKey Part Number
490-4786-2-ND - Tape & Reel (TR)
490-4786-1-ND - Cut Tape (CT)
490-4786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71C225KA64L
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71C225KA64L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BR71E225KA73LMurata Electronics344 577490-4787-1-ND8,82000 KčUpgrade
CGA4J3X7R1C225K125ABTDK93 593445-5691-1-ND5,67000 KčDirect
EMK212B7225KGHTTaiyo Yuden2 785587-3317-1-ND5,04000 KčDirect
TMK212B7225KGHTTaiyo Yuden8 362587-3479-1-ND5,04000 KčDirect
CGA4J1X7R1V225K125ACTDK123 766445-6963-1-ND10,08000 KčUpgrade
In-Stock: 100 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,85600 Kč28,56 Kč
502,04520 Kč102,26 Kč
1001,79740 Kč179,74 Kč
5001,38292 Kč691,46 Kč
1 0001,25526 Kč1 255,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06614 Kč3 198,42 Kč
6 0000,99128 Kč5 947,68 Kč
9 0000,95382 Kč8 584,38 Kč
15 0000,91228 Kč13 684,20 Kč
21 0000,88802 Kč18 648,42 Kč
30 0000,86467 Kč25 940,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč