2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71E225KA73L

DigiKey Part Number
490-4787-2-ND - Tape & Reel (TR)
490-4787-1-ND - Cut Tape (CT)
490-4787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71E225KA73L
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71E225KA73L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,27000 Kč52,70 Kč
503,90560 Kč195,28 Kč
1003,48570 Kč348,57 Kč
5002,77468 Kč1 387,34 Kč
1 0002,55504 Kč2 555,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,21900 Kč6 657,00 Kč
6 0002,09028 Kč12 541,68 Kč
9 0002,02584 Kč18 232,56 Kč
15 0001,95440 Kč29 316,00 Kč
21 0001,91265 Kč40 165,65 Kč
30 0001,87247 Kč56 174,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč