
GCM21BR71C225KA64L | |
|---|---|
DigiKey Part Number | 490-4786-2-ND - Tape & Reel (TR) 490-4786-1-ND - Cut Tape (CT) 490-4786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C225KA64L |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C225KA64L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BR71E225KA73L | Murata Electronics | 344 577 | 490-4787-1-ND | 8,82000 Kč | Upgrade |
| CGA4J3X7R1C225K125AB | TDK | 93 593 | 445-5691-1-ND | 5,67000 Kč | Direct |
| EMK212B7225KGHT | Taiyo Yuden | 2 785 | 587-3317-1-ND | 5,04000 Kč | Direct |
| TMK212B7225KGHT | Taiyo Yuden | 8 362 | 587-3479-1-ND | 5,04000 Kč | Direct |
| CGA4J1X7R1V225K125AC | TDK | 123 766 | 445-6963-1-ND | 10,08000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,79740 Kč | 179,74 Kč |
| 500 | 1,38292 Kč | 691,46 Kč |
| 1 000 | 1,25526 Kč | 1 255,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06614 Kč | 3 198,42 Kč |
| 6 000 | 0,99128 Kč | 5 947,68 Kč |
| 9 000 | 0,95382 Kč | 8 584,38 Kč |
| 15 000 | 0,91228 Kč | 13 684,20 Kč |
| 21 000 | 0,88802 Kč | 18 648,42 Kč |
| 30 000 | 0,86467 Kč | 25 940,10 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

