1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A102JA16D

DigiKey Part Number
490-8037-2-ND - Tape & Reel (TR)
490-8037-1-ND - Cut Tape (CT)
490-8037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A102JA16D
Description
CAP CER 1000PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A102JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM2195C2A102JA16DMurata Electronics4 450490-12660-1-ND8,82000 KčSimilar
CGA4C2C0G2A102J060AATDK145 407445-5749-1-ND3,99000 KčDirect
CGA4C2NP02A102J060AATDK17 242445-12617-1-ND3,78000 KčDirect
CL21C102JCC1PNCSamsung Electro-Mechanics01276-2577-1-ND4,83000 KčDirect
CGA4C4C0G2W102J060AATDK10 853445-15536-1-ND6,09000 KčUpgrade
In-Stock: 18 147
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,31200 Kč53,12 Kč
503,93500 Kč196,75 Kč
1003,51300 Kč351,30 Kč
5002,79694 Kč1 398,47 Kč
1 0002,57603 Kč2 576,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,18096 Kč8 723,84 Kč
8 0002,06151 Kč16 492,08 Kč
12 0002,00167 Kč24 020,04 Kč
20 0001,93539 Kč38 707,80 Kč
28 0001,89661 Kč53 105,08 Kč
40 0001,85934 Kč74 373,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč