Similar

CL21C102JCC1PNC | |
|---|---|
DigiKey Part Number | 1276-2577-2-ND - Tape & Reel (TR) 1276-2577-1-ND - Cut Tape (CT) 1276-2577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C102JCC1PNC |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C102JCC1PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21C102JBC1PNC | Samsung Electro-Mechanics | 39 324 | 1276-2575-1-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 50 | 2,02000 Kč | 101,00 Kč |
| 100 | 1,77640 Kč | 177,64 Kč |
| 500 | 1,36446 Kč | 682,23 Kč |
| 1 000 | 1,23720 Kč | 1 237,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,04701 Kč | 4 188,04 Kč |
| 8 000 | 0,97643 Kč | 7 811,44 Kč |
| 12 000 | 0,94110 Kč | 11 293,20 Kč |
| 20 000 | 0,90194 Kč | 18 038,80 Kč |
| 28 000 | 0,87906 Kč | 24 613,68 Kč |
| 40 000 | 0,85705 Kč | 34 282,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


