GCM188R71H104JA57J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 4 478 974
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 25 860
Unit Price: 6,66000 Kč

Parametric Equivalent


YAGEO
In Stock: 15 720
Unit Price: 3,54000 Kč
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188R71H104JA57J

DigiKey Part Number
490-GCM188R71H104JA57JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188R71H104JA57J
Description
CAP CER 0.1UF 50V X7R 0603
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188R71H104JA57J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,40940 Kč14 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,40940 Kč
Unit Price with VAT:1,70537 Kč