0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H104KE02J

DigiKey Part Number
490-14514-2-ND - Tape & Reel (TR)
490-14514-1-ND - Cut Tape (CT)
490-14514-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H104KE02J
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H104KE02J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 013 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,71400 Kč7,14 Kč
500,47460 Kč23,73 Kč
1000,40530 Kč40,53 Kč
5000,28852 Kč144,26 Kč
1 0000,25303 Kč253,03 Kč
2 5000,21561 Kč539,02 Kč
5 0000,19314 Kč965,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,13953 Kč6 976,50 Kč
100 0000,13019 Kč13 019,00 Kč
150 0000,12552 Kč18 828,00 Kč
250 0000,12034 Kč30 085,00 Kč
350 0000,11731 Kč41 058,50 Kč
500 0000,11440 Kč57 200,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč