



GCM188R71H104JA57D | |
|---|---|
DigiKey Part Number | 490-14357-2-ND - Tape & Reel (TR) 490-14357-1-ND - Cut Tape (CT) 490-14357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H104JA57D |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCM188R71H104JA57D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,61001 Kč | 6 440,04 Kč |
| 8 000 | 1,48705 Kč | 11 896,40 Kč |
| 12 000 | 1,46962 Kč | 17 635,44 Kč |
| 20 000 | 1,42358 Kč | 28 471,60 Kč |
| 28 000 | 1,39234 Kč | 38 985,52 Kč |
| 40 000 | 1,36227 Kč | 54 490,80 Kč |
| 48 000 | 1,34802 Kč | 64 704,96 Kč |
| 96 000 | 1,34499 Kč | 129 119,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 3,95700 Kč | 39,57 Kč |
| 50 | 2,89220 Kč | 144,61 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 500 | 2,01406 Kč | 1 007,03 Kč |
| 1 000 | 1,84419 Kč | 1 844,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 3,91200 Kč | 39,12 Kč |
| 50 | 2,85880 Kč | 142,94 Kč |
| 100 | 2,53420 Kč | 253,42 Kč |
| 500 | 1,99072 Kč | 995,36 Kč |
| 1 000 | 1,82281 Kč | 1 822,81 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

