10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
0603 (1608 Metric)
0603 (1608 Metric) 0,90mm

GCM1885C2A100JA16D

DigiKey Part Number
490-4770-2-ND - Tape & Reel (TR)
490-4770-1-ND - Cut Tape (CT)
490-4770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885C2A100JA16D
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885C2A100JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A100JA16JMurata Electronics48 408490-GCM1885C2A100JA16JCT-ND2,09000 KčParametric Equivalent
KAM15ACG2A100JTKYOCERA AVX2 177478-KAM15ACG2A100JTCT-ND2,71000 KčDirect
AC0603JRNPO0BN100YAGEO19 305311-3083-1-ND2,71000 KčParametric Equivalent
C0603C100J1GACAUTOKEMET22 066399-16015-1-ND2,50000 KčParametric Equivalent
CL10C100JC81PNCSamsung Electro-Mechanics37 4631276-6588-1-ND2,09000 KčParametric Equivalent
In-Stock: 49 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,16800 Kč11,68 Kč
500,79660 Kč39,83 Kč
1000,68820 Kč68,82 Kč
5000,50346 Kč251,73 Kč
1 0000,44714 Kč447,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,35215 Kč1 408,60 Kč
8 0000,32172 Kč2 573,76 Kč
12 0000,30649 Kč3 677,88 Kč
20 0000,28964 Kč5 792,80 Kč
28 0000,27979 Kč7 834,12 Kč
40 0000,27032 Kč10 812,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč