



GCM1885C1H220JA16D | |
|---|---|
DigiKey Part Number | 490-4958-2-ND - Tape & Reel (TR) 490-4958-1-ND - Cut Tape (CT) 490-4958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H220JA16D |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H220JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A220JA16D | Murata Electronics | 19 473 | 490-4942-1-ND | 0,09000 Kč | Upgrade |
| GCM1555C1H220JA16D | Murata Electronics | 163 964 | 490-9648-1-ND | 0,09000 Kč | Similar |
| C0603C220J5GACAUTO | KEMET | 35 111 | 399-6865-1-ND | 0,14000 Kč | Direct |
| CGA3E2C0G1H220J080AA | TDK | 35 405 | 445-5632-1-ND | 0,12000 Kč | Direct |
| CGA3E2NP01H220J080AA | TDK | 83 921 | 445-12401-1-ND | 0,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,25200 Kč | 22,52 Kč |
| 50 | 1,59760 Kč | 79,88 Kč |
| 100 | 1,39730 Kč | 139,73 Kč |
| 500 | 1,06030 Kč | 530,15 Kč |
| 1 000 | 0,95706 Kč | 957,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,77921 Kč | 3 116,84 Kč |
| 8 000 | 0,72337 Kč | 5 786,96 Kč |
| 12 000 | 0,69544 Kč | 8 345,28 Kč |
| 20 000 | 0,66448 Kč | 13 289,60 Kč |
| 28 000 | 0,64639 Kč | 18 098,92 Kč |
| 40 000 | 0,62899 Kč | 25 159,60 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

