



GCM1885C1H100JA16D | |
|---|---|
DigiKey Part Number | 490-4766-2-ND - Tape & Reel (TR) 490-4766-1-ND - Cut Tape (CT) 490-4766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H100JA16D |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H100JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A100JA16D | Murata Electronics | 49 713 | 490-4770-1-ND | 2,09000 Kč | Upgrade |
| GCM1555C1H100JA16D | Murata Electronics | 570 332 | 490-10668-1-ND | 2,09000 Kč | Similar |
| C0603C100J5GACAUTO | KEMET | 35 224 | 399-6840-1-ND | 3,34000 Kč | Direct |
| KAM15ACG1H100FT | KYOCERA AVX | 0 | 478-KAM15ACG1H100FTTR-ND | 2,57258 Kč | Upgrade |
| KAM15ACG2A100FT | KYOCERA AVX | 0 | 478-KAM15ACG2A100FTTR-ND | 2,57258 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,37800 Kč | 23,78 Kč |
| 50 | 1,68920 Kč | 84,46 Kč |
| 100 | 1,47660 Kč | 147,66 Kč |
| 500 | 1,12536 Kč | 562,68 Kč |
| 1 000 | 1,01691 Kč | 1 016,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,83000 Kč | 3 320,00 Kč |
| 8 000 | 0,77150 Kč | 6 172,00 Kč |
| 12 000 | 0,74220 Kč | 8 906,40 Kč |
| 20 000 | 0,70973 Kč | 14 194,60 Kč |
| 28 000 | 0,69076 Kč | 19 341,28 Kč |
| 40 000 | 0,67252 Kč | 26 900,80 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

