


GCM1555C1H100JA16D | |
|---|---|
DigiKey Part Number | 490-10668-2-ND - Tape & Reel (TR) 490-10668-1-ND - Cut Tape (CT) 490-10668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H100JA16D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H100JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,58400 Kč | 5,84 Kč |
| 50 | 0,39200 Kč | 19,60 Kč |
| 100 | 0,33160 Kč | 33,16 Kč |
| 500 | 0,23442 Kč | 117,21 Kč |
| 1 000 | 0,20480 Kč | 204,80 Kč |
| 2 500 | 0,17344 Kč | 433,60 Kč |
| 5 000 | 0,15462 Kč | 773,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13525 Kč | 1 352,50 Kč |
| 20 000 | 0,12294 Kč | 2 458,80 Kč |
| 30 000 | 0,11680 Kč | 3 504,00 Kč |
| 50 000 | 0,10999 Kč | 5 499,50 Kč |
| 70 000 | 0,10601 Kč | 7 420,70 Kč |
| 100 000 | 0,10218 Kč | 10 218,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

