8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H8R0CA16D

DigiKey Part Number
490-GCM1555C1H8R0CA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H8R0CA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H8R0CA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H8R0CA16D
Description
CAP CER 8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H8R0CA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H8R0CA16JMurata Electronics27 024490-GCM1555C1H8R0CA16JCT-ND2,10000 KčParametric Equivalent
GCQ1555C1H8R0CB01DMurata Electronics13 618490-GCQ1555C1H8R0CB01DCT-ND3,99000 KčParametric Equivalent
04025A8R0C4T2AKYOCERA AVX6 548478-04025A8R0C4T2ACT-ND2,10000 KčParametric Equivalent
MCASU105SCG080CFNA01Taiyo Yuden10 049587-MCASU105SCG080CFNA01CT-ND2,10000 KčParametric Equivalent
In-Stock: 1 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,84000 Kč8,40 Kč
500,56700 Kč28,35 Kč
1000,48510 Kč48,51 Kč
5000,34898 Kč174,49 Kč
1 0000,30699 Kč306,99 Kč
2 5000,26323 Kč658,08 Kč
5 0000,23686 Kč1 184,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14890 Kč1 489,00 Kč
20 0000,13563 Kč2 712,60 Kč
30 0000,12898 Kč3 869,40 Kč
50 0000,12163 Kč6 081,50 Kč
70 0000,11733 Kč8 213,10 Kč
100 0000,11320 Kč11 320,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč