Parametric Equivalent
Parametric Equivalent

GCJ21BC72A105ME02L | |
|---|---|
DigiKey Part Number | 490-GCJ21BC72A105ME02LTR-ND - Tape & Reel (TR) 490-GCJ21BC72A105ME02LCT-ND - Cut Tape (CT) 490-GCJ21BC72A105ME02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BC72A105ME02L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BC72A105ME02L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ21BC72A105ME02K | Murata Electronics | 0 | 490-GCJ21BC72A105ME02KTR-ND | 0,07140 Kč | Parametric Equivalent |
| CGA4J3X7S2A105M125AE | TDK | 459 859 | 445-7961-1-ND | 0,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 50 | 3,49400 Kč | 174,70 Kč |
| 100 | 3,10770 Kč | 310,77 Kč |
| 500 | 2,45886 Kč | 1 229,43 Kč |
| 1 000 | 2,25875 Kč | 2 258,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95435 Kč | 5 863,05 Kč |
| 6 000 | 1,83708 Kč | 11 022,48 Kč |
| 9 000 | 1,77834 Kč | 16 005,06 Kč |
| 15 000 | 1,71325 Kč | 25 698,75 Kč |
| 21 000 | 1,67521 Kč | 35 179,41 Kč |
| 30 000 | 1,63861 Kč | 49 158,30 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



