


ECASD41C686M040KA0 | |
|---|---|
DigiKey Part Number | 490-ECASD41C686M040KA0TR-ND - Tape & Reel (TR) 490-ECASD41C686M040KA0CT-ND - Cut Tape (CT) 490-ECASD41C686M040KA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECASD41C686M040KA0 |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECASD41C686M040KA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 50 | 24,42900 Kč | 1 221,45 Kč |
| 100 | 22,29780 Kč | 2 229,78 Kč |
| 500 | 18,63194 Kč | 9 315,97 Kč |
| 1 000 | 17,47790 Kč | 17 477,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,74178 Kč | 47 225,34 Kč |
| 6 000 | 15,04111 Kč | 90 246,66 Kč |
| 9 000 | 14,68789 Kč | 132 191,01 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |




