
DLW5ATH501TQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATH501TQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATH501TQ2LCT-ND - Cut Tape (CT) 490-DLW5ATH501TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH501TQ2L |
Description | CMC 1.5A 2LN 500OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 1.5A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH501TQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 56mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 22,36300 Kč | 223,63 Kč |
| 25 | 20,68720 Kč | 517,18 Kč |
| 50 | 19,50300 Kč | 975,15 Kč |
| 100 | 18,38790 Kč | 1 838,79 Kč |
| 250 | 17,01172 Kč | 4 252,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 15,90149 Kč | 11 131,04 Kč |
| 1 400 | 14,99527 Kč | 20 993,38 Kč |
| 2 100 | 14,49002 Kč | 30 429,04 Kč |
| 3 500 | 13,87824 Kč | 48 573,84 Kč |
| 4 900 | 13,48984 Kč | 66 100,22 Kč |
| 7 000 | 13,12375 Kč | 91 866,25 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |





