
DLW32PH122XK2L | |
|---|---|
DigiKey Part Number | 490-DLW32PH122XK2LTR-ND - Tape & Reel (TR) 490-DLW32PH122XK2LCT-ND - Cut Tape (CT) 490-DLW32PH122XK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32PH122XK2L |
Description | CMC 1.2A 2LN 1.2KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 100 MHz 1.2A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32PH122XK2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 45,46100 Kč | 454,61 Kč |
| 25 | 42,05480 Kč | 1 051,37 Kč |
| 50 | 39,65260 Kč | 1 982,63 Kč |
| 100 | 37,38480 Kč | 3 738,48 Kč |
| 250 | 35,33964 Kč | 8 834,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,32321 Kč | 45 484,82 Kč |
| 3 000 | 28,87225 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |











