
STPS4S200B-TR | |
|---|---|
DigiKey Part Number | 497-15320-2-ND - Tape & Reel (TR) 497-15320-1-ND - Cut Tape (CT) 497-15320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS4S200B-TR |
Description | DIODE SCHOTTKY 200V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS4S200B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 100 | 9,90480 Kč | 990,48 Kč |
| 500 | 7,67686 Kč | 3 838,43 Kč |
| 1 000 | 6,95937 Kč | 6 959,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,89582 Kč | 14 739,55 Kč |
| 5 000 | 5,70222 Kč | 28 511,10 Kč |
| 7 500 | 5,60495 Kč | 42 037,12 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


