
DLW32MH101XT2L | |
|---|---|
DigiKey Part Number | 490-DLW32MH101XT2LTR-ND - Tape & Reel (TR) 490-DLW32MH101XT2LCT-ND - Cut Tape (CT) 490-DLW32MH101XT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW32MH101XT2L |
Description | CMC 100UH 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW32MH101XT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.12Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 43,25600 Kč | 432,56 Kč |
| 25 | 40,00520 Kč | 1 000,13 Kč |
| 50 | 37,72080 Kč | 1 886,04 Kč |
| 100 | 35,56430 Kč | 3 556,43 Kč |
| 250 | 32,90556 Kč | 8 226,39 Kč |
| 500 | 32,35204 Kč | 16 176,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,00447 Kč | 42 006,71 Kč |
| 3 000 | 26,43123 Kč | 79 293,69 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |











