
DLW21SN501SK2L | |
|---|---|
DigiKey Part Number | 490-12640-2-ND - Tape & Reel (TR) 490-12640-1-ND - Cut Tape (CT) 490-12640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SN501SK2L |
Description | CMC 250MA 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SN501SK2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 8,08300 Kč | 80,83 Kč |
| 25 | 7,46000 Kč | 186,50 Kč |
| 50 | 7,01380 Kč | 350,69 Kč |
| 100 | 6,59710 Kč | 659,71 Kč |
| 250 | 6,08260 Kč | 1 520,65 Kč |
| 500 | 5,72140 Kč | 2 860,70 Kč |
| 1 000 | 5,38164 Kč | 5 381,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,06242 Kč | 10 124,84 Kč |
| 4 000 | 4,76204 Kč | 19 048,16 Kč |
| 6 000 | 4,59469 Kč | 27 568,14 Kč |
| 10 000 | 4,39213 Kč | 43 921,30 Kč |
| 14 000 | 4,26353 Kč | 59 689,42 Kč |
| 20 000 | 4,13129 Kč | 82 625,80 Kč |
| 50 000 | 3,80976 Kč | 190 488,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |





