
DLW21SH900HQ2L | |
|---|---|
DigiKey Part Number | 490-DLW21SH900HQ2LTR-ND - Tape & Reel (TR) 490-DLW21SH900HQ2LCT-ND - Cut Tape (CT) 490-DLW21SH900HQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW21SH900HQ2L |
Description | CMC 280MA 2LN 90OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 280mA DCR 416mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW21SH900HQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 416mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 8,94500 Kč | 89,45 Kč |
| 25 | 8,28160 Kč | 207,04 Kč |
| 50 | 7,81120 Kč | 390,56 Kč |
| 100 | 7,36190 Kč | 736,19 Kč |
| 250 | 6,81092 Kč | 1 702,73 Kč |
| 500 | 6,42202 Kč | 3 211,01 Kč |
| 1 000 | 6,05519 Kč | 6 055,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,65413 Kč | 11 308,26 Kč |
| 4 000 | 5,33187 Kč | 21 327,48 Kč |
| 6 000 | 5,15214 Kč | 30 912,84 Kč |
| 10 000 | 4,93451 Kč | 49 345,10 Kč |
| 14 000 | 4,79638 Kč | 67 149,32 Kč |
| 20 000 | 4,65424 Kč | 93 084,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |











