Similar
Similar
Parametric Equivalent
Parametric Equivalent

DE11XRA100KN4AP01F | |
|---|---|
DigiKey Part Number | 490-16157-1-ND - Cut Tape (CT) 490-16157-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA100KN4AP01F |
Description | CAP CER 10PF 1.5KV SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 1500V (1.5kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA100KN4AP01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 50 | 7,97080 Kč | 398,54 Kč |
| 100 | 7,23170 Kč | 723,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,99003 Kč | 3 594,02 Kč |
| 1 200 | 5,61557 Kč | 6 738,68 Kč |
| 1 800 | 5,42810 Kč | 9 770,58 Kč |
| 3 000 | 5,22038 Kč | 15 661,14 Kč |
| 4 200 | 5,09896 Kč | 21 415,63 Kč |
| 6 000 | 4,98220 Kč | 29 893,20 Kč |
| 7 200 | 4,92686 Kč | 35 473,39 Kč |
| 14 400 | 4,74050 Kč | 68 263,20 Kč |
| 15 000 | 4,73060 Kč | 70 959,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



