
DE11XRA100KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16158-1-ND - Cut Tape (CT) 490-16158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA100KN4AQ01F |
Description | CAP CER 10PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA100KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 50 | 8,80240 Kč | 440,12 Kč |
| 100 | 7,99390 Kč | 799,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,43924 Kč | 3 219,62 Kč |
| 1 000 | 6,02937 Kč | 6 029,37 Kč |
| 1 500 | 5,82401 Kč | 8 736,02 Kč |
| 2 500 | 5,59639 Kč | 13 990,98 Kč |
| 3 500 | 5,46344 Kč | 19 122,04 Kč |
| 5 000 | 5,33551 Kč | 26 677,55 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

