10 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE11XRB100KN4AR01F

DigiKey Part Number
490-17643-1-ND - Cut Tape (CT)
490-17643-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE11XRB100KN4AR01F
Description
CAP CER 10PF 500VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE11XRB100KN4AR01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,43600 Kč104,36 Kč
508,02120 Kč401,06 Kč
1007,27790 Kč727,79 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,14318 Kč3 071,59 Kč
1 0005,74694 Kč5 746,94 Kč
1 5005,54865 Kč8 322,98 Kč
2 5005,32896 Kč13 322,40 Kč
3 5005,20055 Kč18 201,92 Kč
5 0005,07698 Kč25 384,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč