



CSTNR4M00GH5L000R0 | |
|---|---|
DigiKey Part Number | 490-17964-2-ND - Tape & Reel (TR) 490-17964-1-ND - Cut Tape (CT) 490-17964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNR4M00GH5L000R0 |
Description | CERAMIC RES 4.0000MHZ 39PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.11% 60 Ohms -20°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNR4M00GH5L000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 39 pF |
Series | Impedance 60 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.11% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.07% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 9,01000 Kč | 90,10 Kč |
| 25 | 8,51720 Kč | 212,93 Kč |
| 50 | 8,16280 Kč | 408,14 Kč |
| 100 | 7,82710 Kč | 782,71 Kč |
| 250 | 7,40204 Kč | 1 850,51 Kč |
| 500 | 7,09546 Kč | 3 547,73 Kč |
| 1 000 | 6,80202 Kč | 6 802,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48870 Kč | 19 466,10 Kč |
| 6 000 | 6,22047 Kč | 37 322,82 Kč |
| 9 000 | 6,06879 Kč | 54 619,11 Kč |
| 15 000 | 5,88302 Kč | 88 245,30 Kč |
| 21 000 | 5,76384 Kč | 121 040,64 Kč |
| 30 000 | 5,64020 Kč | 169 206,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |






