
MSP430F5529IPN | |
|---|---|
DigiKey Part Number | 296-25427-ND |
Manufacturer | |
Manufacturer Product Number | MSP430F5529IPN |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5529IPN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,67000 Kč | 274,67 Kč |
| 10 | 215,95900 Kč | 2 159,59 Kč |
| 25 | 201,28080 Kč | 5 032,02 Kč |
| 119 | 183,55294 Kč | 21 842,80 Kč |
| 357 | 174,99109 Kč | 62 471,82 Kč |
| 595 | 171,82514 Kč | 102 235,96 Kč |
| 1 071 | 168,70269 Kč | 180 680,58 Kč |
| Unit Price without VAT: | 274,67000 Kč |
|---|---|
| Unit Price with VAT: | 332,35070 Kč |







