



CSTNE20M0V53C000R0 | |
|---|---|
DigiKey Part Number | 490-17954-2-ND - Tape & Reel (TR) 490-17954-1-ND - Cut Tape (CT) 490-17954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE20M0V53C000R0 |
Description | CERAMIC RES 20.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE20M0V53C000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 20 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.15% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 5,19920 Kč | 129,98 Kč |
| 50 | 4,98920 Kč | 249,46 Kč |
| 100 | 4,78120 Kč | 478,12 Kč |
| 250 | 4,52128 Kč | 1 130,32 Kč |
| 500 | 4,33440 Kč | 2 167,20 Kč |
| 1 000 | 4,15529 Kč | 4 155,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,96379 Kč | 11 891,37 Kč |
| 6 000 | 3,79980 Kč | 22 798,80 Kč |
| 9 000 | 3,70706 Kč | 33 363,54 Kč |
| 15 000 | 3,59351 Kč | 53 902,65 Kč |
| 21 000 | 3,52063 Kč | 73 933,23 Kč |
| 30 000 | 3,44502 Kč | 103 350,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





