SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK
eSMP® Package Evolution

V20PW10-M3/I

DigiKey Part Number
V20PW10-M3/IGITR-ND - Tape & Reel (TR)
V20PW10-M3/IGICT-ND - Cut Tape (CT)
V20PW10-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PW10-M3/I
Description
DIODE SCHOTTKY 100V 20A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount SlimDPAK
Datasheet
 Datasheet
EDA/CAD Models
V20PW10-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
1510pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1017,11400 Kč171,14 Kč
10011,84900 Kč1 184,90 Kč
5009,24980 Kč4 624,90 Kč
1 0008,33580 Kč8 335,80 Kč
2 0007,85839 Kč15 716,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5007,02495 Kč31 612,27 Kč
9 0006,42025 Kč57 782,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč