



CSTLS8M00G53-B0 | |
|---|---|
DigiKey Part Number | 490-1212-ND |
Manufacturer | |
Manufacturer Product Number | CSTLS8M00G53-B0 |
Description | CERAMIC RES 8.0000MHZ 15PF T/H |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 25 Ohms -20°C ~ 80°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS8M00G53-B0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 25 Ohms |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 8 MHz | Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm) |
Frequency Stability ±0.2% | Height 0.236" (6.00mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 00542 | SparkFun Electronics | 0 | 1568-00542-ND | 19,95000 Kč | Similar |
| AWSCR-8.00CPLA-C15-T4 | Abracon LLC | 88 167 | 535-15114-1-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 50 | 3,25460 Kč | 162,73 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 2,95232 Kč | 738,08 Kč |
| 500 | 2,82970 Kč | 1 414,85 Kč |
| 1 000 | 2,71273 Kč | 2 712,73 Kč |
| 2 500 | 2,56545 Kč | 6 413,62 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


