


AWSCR-8.00CPLA-C15-T4 | |
|---|---|
DigiKey Part Number | 535-15114-2-ND - Tape & Reel (TR) 535-15114-1-ND - Cut Tape (CT) 535-15114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-8.00CPLA-C15-T4 |
Description | CERAMIC RES 8.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 15 pF |
Series | Impedance 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 8 MHz | Size / Dimension 0.236" L x 0.118" W (6.00mm x 3.00mm) |
Frequency Stability ±0.3% | Height 0.059" (1.50mm) |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 6,01400 Kč | 150,35 Kč |
| 50 | 5,76600 Kč | 288,30 Kč |
| 100 | 5,52880 Kč | 552,88 Kč |
| 250 | 5,22852 Kč | 1 307,13 Kč |
| 500 | 5,01222 Kč | 2 506,11 Kč |
| 1 000 | 4,80476 Kč | 4 804,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,41546 Kč | 17 661,84 Kč |
| 8 000 | 4,23286 Kč | 33 862,88 Kč |
| 12 000 | 4,12962 Kč | 49 555,44 Kč |
| 20 000 | 4,00315 Kč | 80 063,00 Kč |
| 28 000 | 3,92202 Kč | 109 816,56 Kč |
| 40 000 | 3,83784 Kč | 153 513,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


