


AWSCR-12.00CELB-C33-T3 | |
|---|---|
DigiKey Part Number | 535-15068-2-ND - Tape & Reel (TR) 535-15068-1-ND - Cut Tape (CT) 535-15068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-12.00CELB-C33-T3 |
Description | CERAMIC RES 12.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AWSCR-12.00CELB-C33-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 9,00400 Kč | 225,10 Kč |
| 50 | 8,63020 Kč | 431,51 Kč |
| 100 | 8,27320 Kč | 827,32 Kč |
| 250 | 7,82300 Kč | 1 955,75 Kč |
| 500 | 7,49922 Kč | 3 749,61 Kč |
| 1 000 | 7,18888 Kč | 7 188,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,72328 Kč | 20 169,84 Kč |
| 6 000 | 6,44534 Kč | 38 672,04 Kč |
| 9 000 | 6,28820 Kč | 56 593,80 Kč |
| 15 000 | 6,09576 Kč | 91 436,40 Kč |
| 21 000 | 5,97227 Kč | 125 417,67 Kč |
| 30 000 | 5,84415 Kč | 175 324,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



