8 MHz Ceramic Resonator Built in Capacitor -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00542

DigiKey Part Number
1568-00542-ND
Manufacturer
Manufacturer Product Number
00542
Description
CERAMIC RESONATOR 8MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Built in Capacitor -20°C ~ 80°C Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Built in Capacitor
Manufacturer
SparkFun Electronics
Operating Temperature
-20°C ~ 80°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Type
Ceramic
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Frequency
8 MHz
Height
0.394" (10.00mm)
Frequency Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč