
CSTLS4M00G53Z-A0 | |
|---|---|
DigiKey Part Number | 490-CSTLS4M00G53Z-A0CT-ND - Cut Tape (CT) 490-CSTLS4M00G53Z-A0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CSTLS4M00G53Z-A0 |
Description | 4.0MHZ CERAMIC RESONATOR (CERALO |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF -0.4, +0.2% 30 Ohms -40°C ~ 125°C Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSTLS4M00G53Z-A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,70500 Kč | 37,05 Kč |
| 25 | 3,51120 Kč | 87,78 Kč |
| 50 | 3,36380 Kč | 168,19 Kč |
| 100 | 3,22280 Kč | 322,28 Kč |
| 250 | 3,04888 Kč | 762,22 Kč |
| 500 | 2,92258 Kč | 1 461,29 Kč |
| 1 000 | 2,80176 Kč | 2 801,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,73955 Kč | 5 479,10 Kč |
| 4 000 | 2,62625 Kč | 10 505,00 Kč |
| 6 000 | 2,56210 Kč | 15 372,60 Kč |
| 10 000 | 2,48356 Kč | 24 835,60 Kč |
| 14 000 | 2,43315 Kč | 34 064,10 Kč |
| 20 000 | 2,38085 Kč | 47 617,00 Kč |
| 24 000 | 2,35456 Kč | 56 509,44 Kč |
| 48 000 | 2,25723 Kč | 108 347,04 Kč |
| 50 000 | 2,25163 Kč | 112 581,50 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |



