
CD4M00000SF200 | |
|---|---|
DigiKey Part Number | 4979-CD4M00000SF200CT-ND - Cut Tape (CT) 4979-CD4M00000SF200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CD4M00000SF200 |
Description | 4MHZ CERAMIC RESONATOR 3PIN 5% T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator 30 pF ±0.5% 80 Ohms -25°C ~ 85°C Through Hole |
Datasheet | Datasheet |
Category | Frequency Tolerance ±0.5% |
Manufacturer NextGen Components Group | Capacitance 30 pF |
Series | Impedance 80 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Ceramic | Package / Case Radial - 3 Lead, 2.50mm Pitch |
Frequency 4 MHz | Size / Dimension 0.374" L x 0.157" W (9.50mm x 4.00mm) |
Frequency Stability ±0.5% | Height 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,65900 Kč | 176,59 Kč |
| 25 | 16,70600 Kč | 417,65 Kč |
| 50 | 16,01300 Kč | 800,65 Kč |
| 100 | 15,34950 Kč | 1 534,95 Kč |
| 250 | 14,51548 Kč | 3 628,87 Kč |
| 500 | 13,91496 Kč | 6 957,48 Kč |
| 1 000 | 13,33940 Kč | 13 339,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,78810 Kč | 25 576,20 Kč |
| 4 000 | 12,25984 Kč | 49 039,36 Kč |
| 6 000 | 11,96120 Kč | 71 767,20 Kč |
| 10 000 | 11,59554 Kč | 115 955,40 Kč |
| 14 000 | 11,36085 Kč | 159 051,90 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

