


CMWX1ZZABZ-078 | |
|---|---|
DigiKey Part Number | 490-16143-2-ND - Tape & Reel (TR) 490-16143-1-ND - Cut Tape (CT) 490-16143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMWX1ZZABZ-078 |
Description | RF TXRX MOD ISM<1GHZ SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 868MHz, 915MHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CMWX1ZZABZ-078 Models |
Category | Serial Interfaces I2C, SPI, UART, USB |
Mfr | Utilized IC / Part SX1276 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Last Time Buy | Current - Receiving 23mA |
DigiKey Programmable Not Verified | Current - Transmitting 106mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 868MHz, 915MHz | Package / Case Module |
Power - Output 14dBm | Base Product Number |
Sensitivity -133dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBAA0QB1SJ-295 | Murata Electronics | 999 | 490-LBAA0QB1SJ-295CT-ND | 13,32000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,43000 Kč | 379,43 Kč |
| 10 | 330,40400 Kč | 3 304,04 Kč |
| 25 | 313,39920 Kč | 7 834,98 Kč |
| 100 | 290,08530 Kč | 29 008,53 Kč |
| 250 | 276,13124 Kč | 69 032,81 Kč |
| 500 | 269,86630 Kč | 134 933,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 257,02392 Kč | 257 023,92 Kč |
| Unit Price without VAT: | 379,43000 Kč |
|---|---|
| Unit Price with VAT: | 459,11030 Kč |











