



BNX027H01L | |
|---|---|
DigiKey Part Number | 490-13423-2-ND - Tape & Reel (TR) 490-13423-1-ND - Cut Tape (CT) 490-13423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNX027H01L |
Description | FILTER LC 22UF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 5th Order Low Pass 2 Channel C = 22µF 20 A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | BNX027H01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 5th | |
Technology | LC | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 35dB @ 40kHz ~ 1GHz | |
Resistance - Channel (Ohms) | 0.00043 | |
Current | 20 A | |
Values | C = 22µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | - | |
Voltage - Rated | 16V | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.476" L x 0.358" W (12.10mm x 9.10mm) | |
Height | 0.146" (3.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,63000 Kč | 143,63 Kč |
| 10 | 117,16900 Kč | 1 171,69 Kč |
| 25 | 108,07240 Kč | 2 701,81 Kč |
| 50 | 101,65980 Kč | 5 082,99 Kč |
| 100 | 95,62700 Kč | 9 562,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 82,19510 Kč | 32 878,04 Kč |
| 800 | 77,31096 Kč | 61 848,77 Kč |
| 1 200 | 74,58717 Kč | 89 504,60 Kč |
| 2 000 | 72,70558 Kč | 145 411,16 Kč |
| Unit Price without VAT: | 143,63000 Kč |
|---|---|
| Unit Price with VAT: | 173,79230 Kč |










