0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
MURATA - Type 2BZ Wireless Modules

939113424610-T3N

DigiKey Part Number
490-939113424610-T3NTR-ND - Tape & Reel (TR)
490-939113424610-T3NCT-ND - Cut Tape (CT)
490-939113424610-T3NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
939113424610-T3N
Description
CAP SILICON 0.1UF 15% 11V 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1 µF
Tolerance
±15%
Voltage - Breakdown
11 V
ESR (Equivalent Series Resistance)
500 mOhms
ESL (Equivalent Series Inductance)
100pH
Applications
High Stability
Features
High Reliability, Low Profile
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Height
0.017" (0.44mm)
Size / Dimension
0.047" L x 0.028" W (1.20mm x 0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1044,05400 Kč440,54 Kč
5036,34340 Kč1 817,17 Kč
10033,96220 Kč3 396,22 Kč
50029,93348 Kč14 966,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,13459 Kč28 134,59 Kč
2 00027,12742 Kč54 254,84 Kč
3 00026,62273 Kč79 868,19 Kč
5 00026,06314 Kč130 315,70 Kč
7 00025,73590 Kč180 151,30 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč