


935152424610-T3N | |
|---|---|
DigiKey Part Number | 490-935152424610-T3NTR-ND - Tape & Reel (TR) 490-935152424610-T3NCT-ND - Cut Tape (CT) 490-935152424610-T3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935152424610-T3N |
Description | CAP SILICON 0.1UF 15% 11V 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Silicon Capacitor 11 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 µF | |
Tolerance | ±15% | |
Voltage - Breakdown | 11 V | |
ESR (Equivalent Series Resistance) | 300 mOhms | |
ESL (Equivalent Series Inductance) | 100pH | |
Applications | High Stability | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.006" (0.14mm) | |
Size / Dimension | 0.047" L x 0.028" W (1.20mm x 0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 50 | 34,81040 Kč | 1 740,52 Kč |
| 100 | 32,50490 Kč | 3 250,49 Kč |
| 500 | 28,60306 Kč | 14 301,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,86841 Kč | 26 868,41 Kč |
| 2 000 | 25,89274 Kč | 51 785,48 Kč |
| 3 000 | 25,40401 Kč | 76 212,03 Kč |
| 5 000 | 24,86226 Kč | 124 311,30 Kč |
| 7 000 | 24,54522 Kč | 171 816,54 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |




