
BLM31KN121SH1L | |
|---|---|
DigiKey Part Number | 490-16523-2-ND - Tape & Reel (TR) 490-16523-1-ND - Cut Tape (CT) 490-16523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN121SH1L |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN121SH1L Models |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 50 | 5,12780 Kč | 256,39 Kč |
| 100 | 4,55870 Kč | 455,87 Kč |
| 250 | 3,87288 Kč | 968,22 Kč |
| 500 | 3,39706 Kč | 1 698,53 Kč |
| 1 000 | 2,99096 Kč | 2 990,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44366 Kč | 6 109,15 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









