330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21PG331BH1D

DigiKey Part Number
490-BLM21PG331BH1DTR-ND - Tape & Reel (TR)
490-BLM21PG331BH1DCT-ND - Cut Tape (CT)
490-BLM21PG331BH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21PG331BH1D
Description
FERRITE BEAD 330 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21PG331BH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
70mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 618
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,45700 Kč24,57 Kč
252,14160 Kč53,54 Kč
501,91920 Kč95,96 Kč
1001,71550 Kč171,55 Kč
2501,47152 Kč367,88 Kč
5001,30314 Kč651,57 Kč
1 0001,14691 Kč1 146,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,88407 Kč3 536,28 Kč
8 0000,81367 Kč6 509,36 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč