BZX384-C15-QF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 60 000
Unit Price: 0,16000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 93
Unit Price: 0,22000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,29000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 14.7 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 14.7 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C15-QF

DigiKey Part Number
1727-BZX384-C15-QFTR-ND - Tape & Reel (TR)
1727-BZX384-C15-QFCT-ND - Cut Tape (CT)
1727-BZX384-C15-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C15-QF
Description
DIODE ZENER 14.7V 300MW SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 14.7 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06376 Kč531,88 Kč
1 0000,93378 Kč933,78 Kč
2 0000,82386 Kč1 647,72 Kč
5 0000,70436 Kč3 521,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,63030 Kč6 303,00 Kč
20 0000,56792 Kč11 358,40 Kč
30 0000,53610 Kč16 083,00 Kč
50 0000,50032 Kč25 016,00 Kč
70 0000,47912 Kč33 538,40 Kč
100 0000,45851 Kč45 851,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč