


BLM21PG300SN1D | |
|---|---|
DigiKey Part Number | 490-1052-2-ND - Tape & Reel (TR) 490-1052-1-ND - Cut Tape (CT) 490-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG300SN1D |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG300SN1D Models |
Category | Current Rating (Max) 4A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 14mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 50 | 1,31440 Kč | 65,72 Kč |
| 100 | 1,17800 Kč | 117,80 Kč |
| 250 | 1,01380 Kč | 253,45 Kč |
| 500 | 0,90082 Kč | 450,41 Kč |
| 1 000 | 0,79603 Kč | 796,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59136 Kč | 2 365,44 Kč |
| 8 000 | 0,50975 Kč | 4 078,00 Kč |
| 12 000 | 0,49345 Kč | 5 921,40 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |








