600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2.3A 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21HE601SH1L

DigiKey Part Number
490-BLM21HE601SH1LTR-ND - Tape & Reel (TR)
490-BLM21HE601SH1LCT-ND - Cut Tape (CT)
490-BLM21HE601SH1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21HE601SH1L
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2.3A 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21HE601SH1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
55mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.057" (1.45mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,55100 Kč65,51 Kč
255,66120 Kč141,53 Kč
505,05220 Kč252,61 Kč
1004,48940 Kč448,94 Kč
2503,81240 Kč953,10 Kč
5003,34288 Kč1 671,44 Kč
1 0003,11316 Kč3 113,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,54342 Kč7 630,26 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč