
BLM21AG121SN1D | |
|---|---|
DigiKey Part Number | 490-1038-2-ND - Tape & Reel (TR) 490-1038-1-ND - Cut Tape (CT) 490-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG121SN1D |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG121SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82863 Kč | 3 314,52 Kč |
| 8 000 | 0,74991 Kč | 5 999,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,33700 Kč | 23,37 Kč |
| 25 | 2,03760 Kč | 50,94 Kč |
| 50 | 1,82720 Kč | 91,36 Kč |
| 100 | 1,63350 Kč | 163,35 Kč |
| 250 | 1,40192 Kč | 350,48 Kč |
| 500 | 1,24238 Kč | 621,19 Kč |
| 1 000 | 1,09418 Kč | 1 094,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,30900 Kč | 23,09 Kč |
| 25 | 2,01400 Kč | 50,35 Kč |
| 50 | 1,80600 Kč | 90,30 Kč |
| 100 | 1,61450 Kč | 161,45 Kč |
| 250 | 1,38568 Kč | 346,42 Kč |
| 500 | 1,22798 Kč | 613,99 Kč |
| 1 000 | 1,08150 Kč | 1 081,50 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |










